PDP SEO Portlet

PIC16C926-I/L

MCU 8-bit PIC16 PIC RISC 14KB EPROM 5V 68-Pin PLCC Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC16C926-I/L
Secondary Manufacturer Part#: PIC16C926-I/L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PIC16C926 is a low cost, high performance, CMOS, fully static, 8-bit microcontrollers with an integrated LCD Driver module, in the PIC16CXXX mid-range family. For the PIC16C925/926 family, there are two device “types” as indicated in the device number: 1. C, as in PIC16C926. These devices operate over the standard voltage range. 2. LC, as in PIC16LC926. These devices operate over an extended voltage range. These devices come in 64-pin and 68-pin packages, as well as die form. Both configurations offer identical peripheral devices and other features. The only difference between the PIC16C925 and PIC16C926 is the additional EPROM and data memory offered in the latter. A UV-erasable, CERQUAD packaged version (compatible with PLCC) is also available for both the PIC16C925 and PIC16C926. This version is ideal for cost effective code development.

  • High Performance RISC CPU:
  • Only 35 single word instructions to learn
  • All single cycle instructions except for program branches which are two-cycle
  • Operating speed: DC - 20 MHz clock input DC - 200 ns instruction cycle
  • Up to 8K x 14-bit words of EPROM program memory, 336 bytes general purpose registers (SRAM), 60 special function registers
  • Pinout compatible with PIC16C923/924
  • Peripheral Features:
  • 25 I/O pins with individual direction control and 25-27 input only pins
  • Timer0 module: 8-bit timer/counter with programmable 8-bit prescaler
  • Timer1 module: 16-bit timer/counter, can be incremented during SLEEP via external crystal/clock
  • Timer2 module: 8-bit timer/counter with 8-bit period register, prescaler, and postscaler
  • One Capture, Compare, PWM module
  • Synchronous Serial Port (SSP) module with two modes of operation:
    • 3-wire SPI™ (supports all 4 SPI modes)
    • I2C™ Slave mo

Technical Attributes

Find Similar Parts

Description Value
5
8-bit
PIC16
PLCC
Surface Mount
I2C/SPI
PIC16
PIC16C9xx
52
68
20
85 °C
-40 °C
PIC16 Family PIC16C9xx Series Microcontrollers
14 KB
336 byte
5.5 V
2.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:114  Mult:19  
USD $:
114+
$7.14286
228+
$6.75676
456+
$6.57895
912+
$6.41026
1824+
$6.25