PDP SEO Portlet

PIC16C773/SS

MCU 8-bit PIC16 PIC RISC 7KB EPROM 5V 28-Pin SSOP Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC16C773/SS
Secondary Manufacturer Part#: PIC16C773/SS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This powerful (200 nanosecond instruction execution) yet easy-to-program (only 35 single word instructions) CMOS OTP-based 8-bit microcontroller packs Microchip's powerful PIC® architecture into an 28-pin package and is upwards compatible with the PIC16C5X and PIC12CXXX devices. The PIC16C773 features 6 channels of 12-bit Analog-to-Digital (A/D) converter giving designers the ability to discriminate smaller signal changes and eliminate the need for external circuitry for high precision measurement of analog signals. With 2 additional timers, 2 enhanced capture/compare/PWM function, the synchronous serial port can be configured as either 3-wire Serial Peripheral Interface (SPI) or the 2-wire Inter-Integrated Circuit (I²C) bus and a Universal Asynchronous Receiver Transmitter (USART). All of these features make it ideal for the most sophisticated applications requiring higher levels of A/D in automotive, industrial, appliances and consumer applications.

• High-performance RISC CPU • Only 35 single word instructions to learn • All single cycle instructions except for program branches which are two cycle • Operating speed: DC - 20 MHz clock input DC - 200 ns instruction cycle • 4K x 14 words of Program Memory, 256 x 8 bytes of Data Memory (RAM) • Interrupt capability (up to 14 internal/external interrupt sources) • Eight level deep hardware stack • Direct, indirect, and relative addressing modes • Power-on Reset (POR) • Power-up Timer (PWRT) and Oscillator Start-up Timer (OST) • Watchdog Timer (WDT) with its own on-chip RC oscillator for reliable operation • Programmable code-protection • Power saving SLEEP mode • Selectable oscillator options • Low-power, high-speed CMOS EPROM technology • Fully static design • In-Circuit Serial Programming??(ISCP? • Wide operating voltage range: 2.5V to 5.5V • High Sink/Source Current 25/25 mA • Commercial and Industrial temperature ranges • Low-power co

Technical Attributes

Find Similar Parts

Description Value
6
12-bit
PIC16
SSOP
Surface Mount
I2C/SPI/USART
PIC16
PIC16C7x
22
28
20
70 °C
0 °C
PIC16 Family PIC16C7x Series Microcontrollers
7 KB
256 byte
5.5 V
2.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:141  Mult:47  
USD $:
141+
$7.25714
282+
$6.86486
564+
$6.68421
1128+
$6.51282
2256+
$6.35