PIC16C773/SO
MCU 8-bit PIC16 PIC RISC 7KB EPROM 5V 28-Pin SOIC W Tube
- RoHS 10 Compliant
- Tariff Charges
• High-performance RISC CPU • Only 35 single word instructions to learn • All single cycle instructions except for program branches which are two cycle • Operating speed: DC - 20 MHz clock input DC - 200 ns instruction cycle • 4K x 14 words of Program Memory, 256 x 8 bytes of Data Memory (RAM) • Interrupt capability (up to 14 internal/external interrupt sources) • Eight level deep hardware stack • Direct, indirect, and relative addressing modes • Power-on Reset (POR) • Power-up Timer (PWRT) and Oscillator Start-up Timer (OST) • Watchdog Timer (WDT) with its own on-chip RC oscillator for reliable operation • Programmable code-protection • Power saving SLEEP mode • Selectable oscillator options • Low-power, high-speed CMOS EPROM technology • Fully static design • In-Circuit Serial Programming??(ISCP? • Wide operating voltage range: 2.5V to 5.5V • High Sink/Source Current 25/25 mA • Commercial and Industrial temperature ranges • Low-power consumption: - < 2 mA @ 5V, 4 MHz - 22.5 ?A typ
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 20 MHz | ||
| null | ||
| 256 Byte | ||
| 22 I/O's | ||
| 0 °C | ||
| 2.5 V | ||
| 5.5 V | ||
| Surface Mount | ||
| null | ||
| null | ||
| PIC16 | ||
| PIC16C7x | ||
| null | ||
| null | ||
| null | ||
| null | ||
| 6 Channels | ||
| 70 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |