PDP SEO Portlet

PIC16C770-I/P

MCU 8-bit PIC16 PIC RISC 3.5KB EPROM 5V 20-Pin PDIP Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC16C770-I/P
Secondary Manufacturer Part#: PIC16C770-I/P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This powerful (200 nanosecond instruction execution) yet easy-to-program (only 35 single word instructions) CMOS OTP-based 8-bit microcontroller packs Microchip's powerful PIC architecture into an 20-pin package and is upwards compatible with the PIC16C5X and PIC12CXXX devices. The PIC16C771 features 6 channels of 12-bit Analog-to-Digital (A/D) converter giving designers the ability to discriminate smaller signal changes and eliminate the need for external circuitry for high precision measurement of analog signals. With 2 additional timers and an enhanced capture/compare/PWM function that make it ideal for the most sophisticated applications requiring higher levels of A/D in automotive, industrial, appliances and consumer applications.

• High-performance RISC CPU • Only 35 single word instructions to learn • All single cycle instructions except for program branches which are two cycle • Operating speed: DC - 20 MHz clock input DC - 200 ns instruction cycle • Interrupt capability (up to 10 internal/external interrupt sources) • Eight level deep hardware stack • Direct, indirect and relative addressing modes • Power-on Reset (POR) • Power-up Timer (PWRT) and Oscillator Start-up Timer (OST) • Watchdog Timer (WDT) with its own on-chip RC oscillator for reliable operation • Selectable oscillator options: - INTRC - Internal RC, dual speed (4 MHz and 37 kHz nominal) dynamically switchable for power savings - ER - External resistor, dual speed (user selectable frequency and 37 kHz nominal) dynamically switchable for power savings - EC - External clock - HS - High speed crystal/resonator - XT - Crystal/resonator - LP - Low power crystal • Low power, high speed CMOS EPROM technology • In-Circuit Seria

Technical Attributes

Find Similar Parts

Description Value
6
12-bit
PIC16
PDIP
Through Hole
I2C/SPI
PIC16
PIC16C7xx
16
20
20
85 °C
-40 °C
PIC16 Family PIC16C7xx Series Microcontrollers
3.5 KB
256 byte
5.5 V
2.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:176  Mult:22  
USD $:
176+
$4.32857
220+
$4.0946
396+
$3.98684
880+
$3.88462
1760+
$3.7875