PDP SEO Portlet

PIC16C77-04/L

MCU 8-bit PIC16 PIC RISC 14KB EPROM 5V 44-Pin PLCC Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC16C77-04/L
Secondary Manufacturer Part#: PIC16C77-04/L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

A newer device is available. Please consider PIC16F77. This powerful (200 nanosecond instruction execution) yet easy-to-program (only 35 single word instructions) CMOS OTP-based 8-bit microcontroller packs Microchip's powerful PIC® architecture into an 40- or 44-pin package and is upwards compatible with the PIC16C5X and PIC12CXXX devices. PIC16C77 features 8 channels of 8-bit Analog-to-Digital (A/D) converter with 2 additional timers, 2 capture/compare/PWM functions and the synchronous serial port can be configured as either 3-wire Serial Peripheral Interface (SPI) or the 2-wire Inter-Integrated Circuit (I²C) bus and a Universal Asynchronous Receiver Transmitter (USART). All of these features make it ideal for more advanced level A/D applications in automotive, industrial, appliances and consumer applications.

• High-performance RISC CPU • Only 35 single word instructions to learn • All single cycle instructions except for program branches which are two cycle • Operating speed: DC - 20 MHz clock input DC - 200 ns instruction cycle • Up to 8K x 14 words of Program Memory, up to 368 x 8 bytes of Data Memory (RAM) • Interrupt capability • Eight level deep hardware stack • Direct, indirect, and relative addressing modes • Power-on Reset (POR) • Power-up Timer (PWRT) and Oscillator Start-up Timer (OST) • Watchdog Timer (WDT) with its own on-chip RC oscillator for reliable operation • Programmable code-protection • Power saving SLEEP mode • Selectable oscillator options • Low-power, high-speed CMOS EPROM technology • Fully static design

Technical Attributes

Find Similar Parts

Description Value
8
8-bit
PIC16
PLCC
Surface Mount
I2C/SPI/USART
PIC16
PIC16C7x
33
44
4
70 °C
0 °C
PIC16 Family PIC16C7x Series Microcontrollers
14 KB
368 byte
6 V
2.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  20.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:27  Mult:1  
USD $:
27+
$9.83784
54+
$9.64238
108+
$9.50392
216+
$9.36937
432+
$9.1