PIC16C72A-04I/SO
8 Bit MCU, One Time Programmable, PIC16 Family PIC16C7x Series Microcontrollers, PIC16, 4 MHz
- RoHS 10 Compliant
- Tariff Charges
• High-performance RISC CPU • Only 35 single word instructions to learn • All single cycle instructions except for program branches, which are two cycle • Operating speed: DC - 20 MHz clock input DC - 200 ns instruction cycle • 2K x 14 words of Program Memory, 128 x 8 bytes of Data Memory (RAM) • Interrupt capability • Eight level deep hardware stack • Direct, indirect, and relative addressing modes • Power-on Reset (POR) • Power-up Timer (PWRT) and Oscillator Start-up Timer (OST) • Watchdog Timer (WDT) with its own on-chip RC oscillator for reliable operation • Brown-out detection circuitry for Brown-out Reset (BOR) • Programmable code-protection • Power saving SLEEP mode • Selectable oscillator options • Low-power, high-speed CMOS EPROM technology • Fully static design • In-Circuit Serial Programming??(ICSP) • Wide operating voltage range: 2.5V to 5.5V • High Sink/Source Current 25/25 mA • Commercial, Industrial and Extended temperature ranges • Low-power consumption: - < 2 mA @ 5
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4 MHz | ||
| null | ||
| 128 Byte | ||
| 22 I/O's | ||
| -40 °C | ||
| 2.5 V | ||
| 5.5 V | ||
| Surface Mount | ||
| null | ||
| null | ||
| PIC16 | ||
| PIC16C7xx | ||
| null | ||
| null | ||
| null | ||
| null | ||
| 5 Channels | ||
| 85 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |