PIC16C72-10I/SS
MCU 8-bit PIC16 PIC RISC 3.5KB EPROM 5V 28-Pin SSOP Tube
- RoHS 10 Compliant
- Tariff Charges
The PIC16C72 belongs to the Mid-Range family of the PICmicro devices. The program memory contains 2K words which translate to 2048 instructions, since each 14-bit program memory word is the same width as each device instruction. The data memory (RAM) contains 128 bytes. There are also 22 I/O pins that are user-configurable on a pin-to-pin basis. Some pins are multiplexed with other device functions. These functions include: External interrupt Change on PORTB interrupt Timer0 clock input Timer1 clock/oscillator Capture/Compare/PWM A/D converter SPI/I2C
- Microcontroller Core Features:
- High-performance RISC CPU
- Only 35 single word instructions to learn
- All single cycle instructions except for program branches which are two cycle
- Operating speed: DC - 20 MHz clock input DC - 200 ns instruction cycle
- 2K x 14 words of Program Memory, 128 x 8 bytes of Data Memory (RAM)
- Interrupt capability
- Eight level deep hardware stack
- Direct, indirect, and relative addressing modes
- Power-on Reset (POR)
- Power-up Timer (PWRT) and Oscillator Start-up Timer (OST)
- Watchdog Timer (WDT) with its own on-chip RC oscillator for reliable operation
- Programmable code-protection
- Power saving SLEEP mode
- Selectable oscillator options
- Low-power, high-speed CMOS technology
- Fully static design
- Wide operating voltage range:
- 2.5V to 6.0V (PIC16C72)
- 2.5V to 5.5V (PIC16CR72)
- High Sink/Source Current 25
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 5 | ||
| 8-bit | ||
| PIC16 | ||
| SSOP | ||
| Surface Mount | ||
| I2C/SPI | ||
| PIC16 | ||
| PIC16C7x | ||
| 22 | ||
| 28 | ||
| 10 | ||
| 85 °C | ||
| -40 °C | ||
| PIC16 Family PIC16C7x Series Microcontrollers | ||
| 3.5 KB | ||
| 128 byte | ||
| 6 V | ||
| 2.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |