PIC16C716-04E/SO
MCU 8-bit PIC16 PIC RISC 3.5KB EPROM 5V 18-Pin SOIC W Tube
- RoHS 10 Compliant
- Tariff Charges
This powerful (200 nanosecond instruction execution) yet easy-to-program (only 35 single word instructions) CMOS OTP-based 8-bit microcontroller packs Microchip's powerful PIC® architecture into an 18-pin package and is upwards compatible with the PIC16C5X and PIC12CXXX devices. The PIC16C712 features 4 channels of 8-bit Analog-to-Digital (A/D) converter with 2 additional timers and a capture/compare/PWM function that make it ideal for more advanced level A/D applications in automotive, industrial, appliances and consumer applications.
• Timer0: 8-bit timer/counter with 8-bit prescaler • Timer1: 16-bit timer/counter with prescaler can be incremented during Sleep via external crystal/clock • Timer2: 8-bit timer/counter with 8-bit period register, prescaler and postscaler • Capture, Compare, PWM module • Capture is 16-bit, max. resolution is 12.5 ns, Compare is 16-bit, max. resolution is 200 ns, PWM maximum resolution is 10-bit • 8-bit multi-channel Analog-to-Digital converter
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4 | ||
| 8-bit | ||
| PIC16 | ||
| SOIC | ||
| Surface Mount | ||
| PIC16 | ||
| PIC16C7xx | ||
| 13 | ||
| 18 | ||
| 4 | ||
| 125 °C | ||
| -40 °C | ||
| PIC16 Family PIC16C7xx Series Microcontrollers | ||
| 3.5 KB | ||
| 128 byte | ||
| 5.5 V | ||
| 2.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |