PIC16C711-04I/P
MCU 8-bit PIC16 PIC RISC 1.75KB EPROM 5V 18-Pin PDIP Tube
- RoHS 10 Compliant
- Tariff Charges
The PIC16C711-04I/P is a PIC16 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program (only 35 single word instructions) CMOS one-time programmable (OTP) based Microcontroller packs powerful PIC®(RISC) architecture. This product offer all of the advantages of the well recognized mid-range x14 architecture with standardized features including 1.75kB of addressable program memory size, 68bytes of data memory size, 13 general-purpose I/O pins and 4-channel 8-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 4MHz with wide operating voltage of 2.5 to 5.5V.
- 35 (14-bit wide) easy instructions to learn
- 8 level hardware stack
- Interrupt capability
- Power-on reset (POR)
- Power-up timer (PWRT)
- Oscillator start-up timer (OST)
- Watch dog timer (WDT)
- One 8-bit digital timers
- Programmable code-protection
- Power saving SLEEP mode
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PIC | ||
| PDIP | ||
| Through Hole | ||
| PIC16 | ||
| PIC16C7xx | ||
| 13 | ||
| 18 | ||
| 4 | ||
| 85 °C | ||
| -40 °C | ||
| PIC16 Family PIC16C7xx Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |