PDP SEO Portlet

PIC16C710-20/P

MCU 8-bit PIC16 PIC RISC 896byte EPROM 5V 18-Pin PDIP Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC16C710-20/P
Secondary Manufacturer Part#: PIC16C710-20/P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PIC16C710 is a low-cost, high-performance, CMOS, fully-static, 8-bit microcontrollers with integrated analog-to-digital (A/D) converters, in the PIC16CXX mid-range family. All PIC16 microcontroller employs an advanced RISC architecture.The PIC16CXX microcontroller family has enhanced core features, eight-level deep stack, and multiple internal and external interrupt sources. The separate instruction and data buses of the Harvard architecture allow a 14-bit wide instruction word with the separate 8-bit wide data. The two stage instruction pipeline allows all instructions to execute in a single cycle, except for program branches which require two cycles. A total of 35 instructions (reduced instruction set) are available. Additionally, a large register set gives some of the architectural innovations used to achieve a very high performance. PIC16CXX microcontroller typically achieve a 2:1 code compression and a 4:1 speed improvement over other 8-bit microcontrollers in their class. The PIC16C7100/71 devices have 36 bytes of RAM, the PIC16C7101 has 68 bytes of RAM and the PIC16C7105 has 128 bytes of RAM. Each device has 13 I/O pins. In addition a timer/counter is available. Also a 4-channel high-speed 8-bit A/D is provided.The 8-bit resolution is ideally suited for applications requiring low-cost analog interface, e.g. thermostat control, pressure sensing, etc. The PIC16C710 family has special features to reduce external components, thus reducing cost, enhancing system reliability and reducing power consumption. There are four oscillator options, of which the single pin RC oscillator provides a low-cost solution, the LP oscillator minimizes power consumption, XT is a standard crystal, and the HS is for High Speed crystals.

  • PIC16C71X Microcontroller Core Features:
  • High-performance RISC CPU
  • Only 35 single word instructions to learn
  • All single cycle instructions except for program branches which are two cycle
  • Operating speed: DC - 20 MHz clock input DC - 200 ns instruction cycle
  • Up to 2K x 14 words of Program Memory, up to 128 x 8 bytes of Data Memory (RAM)
  • Interrupt capability
  • Eight level deep hardware stack
  • Direct, indirect, and relative addressing modes
  • Power-on Reset (POR)
  • Power-up Timer (PWRT) and Oscillator Start-up Timer (OST)
  • Watchdog Timer (WDT) with its own on-chip RC oscillator for reliable operation
  • Programmable code-protection
  • Power saving SLEEP mode
  • Selectable oscillator options
  • Low-power, high-speed CMOS EPROM technology
  • Fully static design
  • Wide operating voltage range: 2.5V to 6.0V
  • High Sink/Source Current 25/25 mA
  • Commercial, Industr

Technical Attributes

Find Similar Parts

Description Value
4
8-bit
PIC16
PDIP
Through Hole
PIC16
PIC16C7xx
13
18
20
70 °C
0 °C
PIC16 Family PIC16C7xx Series Microcontrollers
896 byte
36 byte
5.5 V
2.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:175  Mult:25  
USD $:
175+
$4.44286
350+
$4.2027
700+
$4.0921
1400+
$3.98718
2800+
$3.8875