PIC16C71-20/P
8 Bit MCU, One Time Programmable, PIC16 Family PIC16C7x Series Microcontrollers, PIC16, 20 MHz
- RoHS 10 Compliant
- Tariff Charges
The PIC16C71-20/P is a PIC16 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program (only 35 single word instructions) CMOS one-time programmable (OTP) based Microcontroller packs powerful PIC®(RISC) architecture. This product offer all of the advantages of the well recognized mid-range x14 architecture with standardized features including 1.75kB of addressable program memory size, 36bytes of data memory size, 13 general-purpose I/O pins and 4-channel 8-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 20MHz with wide operating voltage of 3 to 6V.
- 35 (14-bit wide) easy instructions to learn
- 8 level hardware stack
- Interrupt capability
- Power-on reset (POR)
- Power-up timer (PWRT)
- Oscillator start-up timer (OST)
- Watch dog timer (WDT)
- One 8-bit digital timers
- Programmable code-protection
- Power saving SLEEP mode
- Brown-out reset (BOR)
- In-Circuit Serial Programmingâ„¢ (ICSPâ„¢)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4 | ||
| 8-bit | ||
| PIC16 | ||
| PDIP | ||
| Through Hole | ||
| PIC16 | ||
| PIC16C7x | ||
| 13 | ||
| 18 | ||
| 20 | ||
| 70 °C | ||
| 0 °C | ||
| PIC16 Family PIC16C7x Series Microcontrollers | ||
| 1.75 KB | ||
| 36 byte | ||
| 6 V | ||
| 3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |