PDP SEO Portlet

PIC16C65B-20I/P

MCU 8-bit PIC16 PIC RISC 7KB EPROM 5V 40-Pin PDIP Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC16C65B-20I/P
Secondary Manufacturer Part#: PIC16C65B-20I/P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PIC16C65B device is low cost, high performance, CMOS, fully-static, 8-bit microcontrollers in the PIC16CXX mid-range family. All PICmicro microcontrollers employ an advanced RISC architecture. The PIC16CXX microcontroller family has enhanced core features, eight-level deep stack and multiple internal and external interrupt sources. The separate instruction and data buses of the Harvard architecture allow a 14-bit wide instruction word with the separate 8-bit wide data. The two stage instruction pipeline allows all instructions to execute in a single cycle, except for program branches, which require two cycles. A total of 35 instructions (reduced instruction set) are available. Additionally, a large register set gives some of the architectural innovations used to achieve a very high performance. The PIC16C63A/73B devices have 22 I/O pins. The PIC16C65B/74B devices have 33 I/O pins. Each device has 192 bytes of RAM. In addition, several peripheral features are available, including: three timer/ counters, two Capture/Compare/PWM modules, and two serial ports. The Synchronous Serial Port (SSP) can be configured as either a 3-wire Serial Peripheral Interface (SPI) or the two-wire Inter-Integrated Circuit (I2C) bus. The Universal Synchronous Asynchronous Receiver Transmitter (USART) is also known as the Serial Communications Interface or SCI. Also, a 5- channel high speed 8-bit A/D is provided on the PIC16C73B, while the PIC16C74B offers 8 channels. The 8-bit resolution is ideally suited for applications requiring low cost analog interface, e.g., thermostat control, pressure sensing, etc. The PIC16C65B devices have special features to reduce external components, thus reducing cost, enhancing system reliability and reducing power consumption. There are four oscillator options, of which the single pin RC oscillator provides a low cost solution, the LP oscillator minimizes power consumption, XT is a standard crystal, and the HS is for high speed crystals. T

  • High performance RISC CPU
  • Only 35 single word instructions to learn
  • All single cycle instructions except for program branches which are two cycle
  • Operating speed: DC - 20 MHz clock input DC - 200 ns instruction cycle
  • 4 K x 14 words of Program Memory, 192 x 8 bytes of Data Memory (RAM)
  • Interrupt capability
  • Eight-level deep hardware stack
  • Direct, indirect and relative addressing modes
  • Power-on Reset (POR)
  • Power-up Timer (PWRT) and Oscillator Start-up Timer (OST)
  • Watchdog Timer (WDT) with its own on-chip RC oscillator for reliable operation
  • Programmable code protection
  • Power-saving SLEEP mode
  • Selectable oscillator options
  • Low power, high speed CMOS EPROM technology
  • Wide operating voltage range: 2.5V to 5.5V
  • High Sink/Source Current 25/25 mA
  • Commercial, Industrial and Automotive temperature ranges
  • Low power consumption:
    • < 5 mA @ 5V,

Technical Attributes

Find Similar Parts

Description Value
PIC
PDIP
Through Hole
I2C/SPI/USART
PIC16
PIC16C6xx
33
40
20
85 °C
-40 °C
PIC16 Family PIC16C6xx Series Microcontrollers

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:100  Mult:10  
USD $:
100+
$7.15714
120+
$6.77027
220+
$6.5921
500+
$6.42308
1000+
$6.2625