PDP SEO Portlet

PIC16C642-04I/SO

MCU 8-bit PIC16 PIC RISC 7KB EPROM 5V 28-Pin SOIC W Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC16C642-04I/SO
Secondary Manufacturer Part#: PIC16C642-04I/SO
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PIC16C64X & PIC16C66X devices are 28-pin and 40-pin EPROM-based members of the versatile PIC16CXXX family of low-cost, high-performance, CMOS, fully-static, 8-bit microcontrollers. All PIC16/17 microcontrollers employ an advanced RISC architecture. The PIC16CXXX family has enhanced core features, eight-level deep stack, and multiple internal and external interrupt sources. The separate instruction and data buses of the Harvard architecture allow a 14-bit wide instruction word with the separate 8-bit wide data. The two-stage instruction pipeline allows all instructions to execute in a single-cycle, except for program branches (which require two cycles). A total of 35 instructions (reduced instruction set) are available. Additionally, a large register set gives some of the architectural innovations used to achieve a very high performance. PIC16CXXX microcontrollers typically achieve a 2:1 code compression and a 4:1 speed improvement over other 8-bit microcontrollers in its class. The PIC16C641 has 128 bytes of RAM and the PIC16C642 has 176 bytes of RAM. Both devices have 22 I/O pins, and an 8-bit timer/counter with an 8-bit programmable prescaler. In addition, they have two analog comparators with a programmable on-chip voltage reference module. Program Memory has internal parity error detection circuitry with a Parity Error Reset. The comparator module is ideally suited for applications requiring a low-cost analog interface (e.g., battery chargers, threshold detectors, white goods controllers, etc.). The PIC16C661 has 128 bytes of RAM and the PIC16C662 has 176 bytes of RAM. Both devices have 33 I/O pins, and an 8-bit timer/counter with an 8-bit programmable prescaler. They also have an 8-bit Parallel Slave Port. In addition, the devices have two analog comparators with a programmable on-chip voltage reference module. Program Memory has internal parity error detection circuitry with a Parity Error Reset. The comparator module is ideally suited for appl

  • High Performance RISC CPU:
  • Only 35 instructions to learn
  • All single-cycle instructions (200 ns), except for program branches which are two-cycle
  • Operating speed:
    • DC - 20 MHz clock input
    • DC - 200 ns instruction cycle
  • Interrupt capability
  • 8-level deep hardware stack
  • Direct, Indirect and Relative addressing modes
  • Peripheral Features:
  • Up to 33 I/O pins with individual direction control
  • High current sink/source for direct LED drive
  • Analog comparator module with:
    • Two analog comparators
    • Programmable on-chip voltage reference (VREF) module
    • Programmable input multiplexing from device inputs and internal voltage reference
    • Comparator outputs can be output signals
  • Timer0: 8-bit timer/counter with 8-bit programmable prescaler
  • Special Microcontroller Features:
  • Power-on Reset (POR)
  • Power-up Timer (PWRT) and Oscillat

Technical Attributes

Find Similar Parts

Description Value
PIC16
SOIC
Surface Mount
PIC16
PIC16C6x
22
28
4
85 °C
-40 °C
PIC16 Family PIC16C6x Series Microcontrollers
7 KB
176 byte
6 V
3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:108  Mult:27  
USD $:
108+
$7.15714
216+
$6.77027
432+
$6.5921
864+
$6.42308
1728+
$6.2625