PIC16C62B-20I/SO
MCU 8-bit PIC16 PIC RISC 3.5KB EPROM 5V 28-Pin SOIC W Tube
- RoHS 10 Compliant
- Tariff Charges
This powerful (200 nanosecond instruction execution) yet easy-to-program (only 35 single word instructions) CMOS OTP-based 8-bit microcontroller packs Microchip's powerful PIC® architecture into an 28-pin package and is upwards compatible with the PIC16C5X and PIC12CXXX devices. The PIC16C72A features 5 channels of 8-bit Analog-to-Digital (A/D) converter with 2 additional timers, a capture/compare/PWM function and the synchronous serial port can be configured as either 3-wire Serial Peripheral Interface (SPI) or the 2-wire Inter-Integrated Circuit (I²C) bus. All of these features make it ideal for more advanced level A/D applications in automotive, industrial, appliances and consumer applications.
• High-performance RISC CPU • Only 35 single word instructions to learn • All single cycle instructions except for program branches, which are two cycle • Operating speed: DC - 20 MHz clock input DC - 200 ns instruction cycle • 2K x 14 words of Program Memory, 128 x 8 bytes of Data Memory (RAM) • Interrupt capability • Eight level deep hardware stack • Direct, indirect, and relative addressing modes • Power-on Reset (POR) • Power-up Timer (PWRT) and Oscillator Start-up Timer (OST) • Watchdog Timer (WDT) with its own on-chip RC oscillator for reliable operation • Brown-out detection circuitry for Brown-out Reset (BOR) • Programmable code-protection • Power saving SLEEP mode • Selectable oscillator options • Low-power, high-speed CMOS EPROM technology • Fully static design • In-Circuit Serial Programming??(ICSP) • Wide operating voltage range: 2.5V to 5.5V • High Sink/Source Current 25/25 mA • Commercial, Industrial and Extended temperature r
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PIC16 | ||
| SOIC | ||
| Surface Mount | ||
| I2C/SPI | ||
| PIC16 | ||
| PIC16C62x | ||
| 22 | ||
| 28 | ||
| 20 | ||
| 85 °C | ||
| -40 °C | ||
| PIC16 Family PIC16C62x Series Microcontrollers | ||
| 3.5 KB | ||
| 128 byte | ||
| 6 V | ||
| 2.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |