PIC16C62A-04I/SP
Click image to enlarge
Manufacturer:Microchip
Product Category:
Microcontrollers, 8-bit Microcontrollers
Avnet Manufacturer Part #: PIC16C62A-04I/SP
Secondary Manufacturer Part#: PIC16C62A-04I/SP
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PIC16 | ||
| SPDIP | ||
| Through Hole | ||
| I2C/SPI/USART | ||
| PIC16 | ||
| PIC16C62x | ||
| 22 | ||
| 28 | ||
| 4 | ||
| 85 °C | ||
| -40 °C | ||
| PIC16 Family PIC16C62x Series Microcontrollers | ||
| 3.5 KB | ||
| 128 byte | ||
| 6 V | ||
| 2.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |