PDP SEO Portlet

PIC16C620A-20/P

MCU 8-bit PIC16 PIC RISC 896byte EPROM 3.3V/5V 18-Pin PDIP Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC16C620A-20/P
Secondary Manufacturer Part#: PIC16C620A-20/P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PIC16C620A device is 18 and 20-Pin ROM/ EPROM-based members of the versatile PICmicro family of low cost, high performance, CMOS, fullystatic, 8-bit microcontrollers. All PICmicro microcontrollers employ an advanced RISC architecture. The PIC16C620A devices have enhanced core features, eight-level deep stack, and multiple internal and external interrupt sources. The separate instruction and data buses of the Harvard architecture allow a 14-bit wide instruction word with the separate 8-bit wide data. The two-stage instruction pipeline allows all instructions to execute in a single cycle, except for program branches (which require two cycles). A total of 35 instructions (reduced instruction set) are available. Additionally, a large register set gives some of the architectural innovations used to achieve a very high performance. PIC16C620A microcontrollers typically achieve a 2:1 code compression and a 4:1 speed improvement over other 8-bit microcontrollers in their class. The PIC16C620A, PIC16C621A and PIC16CR620A have 96 bytes of RAM. The PIC16C622(A) has 128 bytes of RAM. Each device has 13 I/O pins and an 8- bit timer/counter with an 8-bit programmable prescaler. In addition, the PIC16C620A adds two analog comparators with a programmable on-chip voltage reference module. The comparator module is ideally suited for applications requiring a low cost analog interface (e.g., battery chargers, threshold detectors, white goods controllers, etc). PIC16C620A devices have special features to reduce external components, thus reducing system cost, enhancing system reliability and reducing power consumption.

  • Peripheral Features:
  • 13 I/O pins with individual direction control
  • High current sink/source for direct LED drive
  • Analog comparator module with:
    • Two analog comparators
    • Programmable on-chip voltage reference (VREF) module
    • Programmable input multiplexing from device inputs and internal voltage reference
    • Comparator outputs can be output signals
  • Timer0: 8-bit timer/counter with 8-bit programmable prescaler
  • Special Microcontroller Features:
  • Power-on Reset (POR)
  • Power-up Timer (PWRT) and Oscillator Start-up Timer (OST)
  • Brown-out Reset
  • Watchdog Timer (WDT) with its own on-chip RC oscillator for reliable operation
  • Programmable code protection
  • Power saving SLEEP mode
  • Selectable oscillator options
  • Serial in-circuit programming (via two pins)
  • Four user programmable ID locations

Technical Attributes

Find Similar Parts

Description Value
PIC16
PDIP
Through Hole
PIC16
PIC16C62x
13
18
20
70 °C
0 °C
PIC16 Family PIC16C62x Series Microcontrollers
896 byte
96 byte
5.5 V
2.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:300  Mult:300  
USD $:
300+
$1.9941
600+
$1.9773
1200+
$1.96033
2400+
$1.9432
4800+
$1.92658