PDP SEO Portlet

PIC16C57-RC/SO

MCU 8-bit PIC16 PIC RISC 2KB EPROM 3.3V/5V 28-Pin SOIC W Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC16C57-RC/SO
Secondary Manufacturer Part#: PIC16C57-RC/SO
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PIC16C5X from Microchip Technology is a family of low-cost, high performance, 8-bit, fully static, EPROM/ ROM-based CMOS microcontrollers. It employs a RISC architecture with only 33 single word/single cycle instructions. All instructions are single cycle (200 ns) except for program branches which take two cycles. The PIC16C5X delivers performance an order of magnitude higher than its competitors in the same price category. The 12-bit wide instructions are highly symmetrical resulting in 2:1 code compression over other 8-bit microcontrollers in its class. The easy to use and easy to remember instruction set reduces development time significantly. The PIC16C5X products are equipped with special features that reduce system cost and power requirements. The Power-On Reset (POR) and Device Reset Timer (DRT) eliminate the need for external reset circuitry. There are four oscillator configurations to choose from, including the power-saving LP (Low Power) oscillator and cost saving RC oscillator. Power saving SLEEP mode, Watchdog Timer and code protection features improve system cost, power and reliability. The UV erasable CERDIP packaged versions are ideal for code development, while the cost-effective One Time Programmable (OTP) versions are suitable for production in any volume. The customer can take full advantage of Microchip’s price leadership in OTP microcontrollers while benefiting from the OTP’s flexibility The PIC16C5X products are supported by a full-featured macro assembler, a software simulator, an in-circuit emulator, a ‘C’ compiler, fuzzy logic support tools, a low-cost development programmer, and a full featured programmer. All the tools are supported on IBM? PC and compatible machines.

  • High-Performance RISC CPU:
  • Only 33 single word instructions to learn
  • All instructions are single cycle (200 ns) except for program branches which are two-cycle
  • Operating speed: DC - 20 MHz clock input DC - 200 ns instruction cycle
  • 12-bit wide instructions
  • 8-bit wide data path
  • Seven or eight special function hardware registers
  • Two-level deep hardware stack
  • Direct, indirect and relative addressing modes for data and instructions
  • Peripheral Features:
  • 8-bit real time clock/counter (TMR0) with 8-bit programmable prescaler
  • Power-On Reset (POR)
  • Device Reset Timer (DRT)
  • Watchdog Timer (WDT) with its own on-chip RC oscillator for reliable operation
  • Programmable code-protection
  • Power saving SLEEP mode
  • Selectable oscillator options:
    • RC: Low-cost RC oscillator
    • XT: Standard crystal/resonator
    • HS: High-speed crystal/resonator
    • LP: Power

Technical Attributes

Find Similar Parts

Description Value
PIC
SOIC W
Surface Mount
PIC16
PIC16C5x
20
28
4
70 °C
0 °C
PIC16 Family PIC16C5x Series Microcontrollers

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:135  Mult:27  
USD $:
135+
$6.15714
270+
$5.82432
540+
$5.67105
1080+
$5.52564
2160+
$5.3875