PDP SEO Portlet

PIC16C55A-04/P

MCU 8-bit PIC16 PIC RISC 512byte EPROM 5V 28-Pin PDIP Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC16C55A-04/P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 8-bit real time clock/counter (TMR0) with 8-bit programmable prescaler
  • Power-On Reset (POR)
  • Device Reset Timer (DRT)
  • Watchdog Timer (WDT) with its own on-chip RC oscillator for reliable operation
  • Programmable code-protection
  • Power saving SLEEP mode
  • Selectable oscillator options:
    • RC: Low-cost RC oscillator
    • XT: Standard crystal/resonator
    • HS: High-speed crystal/resonator
    • LP: Power saving, low-frequency crystal

Technical Attributes

Find Similar Parts

Description Value
4 MHz
null
24 Byte
20 I/O's
0 °C
2.5 V
5.5 V
Through Hole
null
null
PIC16
PIC16C5xx
null
null
null
null
null
70 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 15 Weeks
Price for: Each
Quantity:
Min:255  Mult:15  
Need More?
USD $:
$ 2.85714
255+
$2.85714
510+
$2.7027
1020+
$2.63158
2040+
$2.5641
4080+
$2.5
SubTotal:
$728.57