PIC16C505-04I/SL
MCU 8-bit PIC16 PIC RISC 1.5KB EPROM 3.3V/5V 14-Pin SOIC N Tube
- RoHS 10 Compliant
- Tariff Charges
The PIC16C505 from Microchip Technology is a lowcost, high-performance, 8-bit, fully static, EPROM/ ROM-based CMOS microcontroller. It employs a RISC architecture with only 33 single word/single cycle instructions. All instructions are single cycle (200 µs) except for program branches, which take two cycles. The PIC16C505 delivers performance an order of magnitude higher than its competitors in the same price category. The 12-bit wide instructions are highly symmetrical resulting in a typical 2:1 code compression over other 8-bit microcontrollers in its class. The easy to use and easy to remember instruction set reduces development time significantly. The PIC16C505 product is equipped with special features that reduce system cost and power requirements. The Power-On Reset (POR) and Device Reset Timer (DRT) eliminate the need for external reset circuitry. There are five oscillator configurations to choose from, including INTRC internal oscillator mode and the power-saving LP (Low Power) oscillator mode. Power saving SLEEP mode, Watchdog Timer and code protection features improve system cost, power and reliability. The PIC16C505 is available in the cost-effective OneTime-Programmable (OTP) version, which is suitable for production in any volume. The customer can take full advantage of Microchip’s price leadership in OTP microcontrollers, while benefiting from the OTP’s flexibility. The PIC16C505 product is supported by a full-featured macro assembler, a software simulator, an in-circuit emulator, a ‘C’ compiler, a low-cost development programmer and a full featured programmer. All the tools are supported on IBM? PC and compatible machines.
- Only 33 instructions to learn
- Operating speed:
- DC 20 MHz clock input
- DC 200 ns instruction cycle
- Direct, indirect and relative addressing modes for data and instructions
- 12-bit wide instructions
- 8-bit wide data path
- 2-level deep hardware stack
- Eight special function hardware registers
- Direct, indirect and relative addressing modes for data and instructions
- All single cycle instructions (200 ns) except for program branches which are two-cycle
- Peripheral Features:
- 11 I/O pins with individual direction control
- 1 input pin
- High current sink/source for direct LED drive
- Timer0: 8-bit timer/counter with 8-bit programmable prescaler
- Special Microcontroller Features:
- In-Circuit Serial Programming (ICSP™)
- Power-on Reset (POR)
- Device Reset Timer (DRT)
- Watchdog Timer (WDT) with dedicated on-chip RC oscillator for reliabl
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PIC16 | ||
| SOIC | ||
| Surface Mount | ||
| PIC16 | ||
| PIC16C5xx | ||
| 12 | ||
| 14 | ||
| 4 | ||
| 85 °C | ||
| -40 °C | ||
| PIC16 Family PIC16C5xx Series Microcontrollers | ||
| 1.5 KB | ||
| 72 byte | ||
| 5.5 V | ||
| 2.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |