PIC14000T-04/SO
MCU 8-bit PIC14 PIC RISC 7KB EPROM 3.3V/5V 28-Pin SOIC W T/R
- RoHS 10 Compliant
- Tariff Charges
The PIC14000 features include medium to high resolution A/D conversion (10 to 16 bits), temperature sensing, closed loop charge control, serial communication, and low power operation.
The PIC14000 uses a RISC Harvard architecture CPU with separate 14-bit instruction and 8-bit data buses. A two-stage instruction pipeline allows all instructions to execute in a single cycle, except for program branches, which require two cycles. A total of 35 instructions are available. Additionally, a large register set is included.
PIC16/17 microcontrollers typically achieve a 2:1 code compression and a 4:1 speed improvement over other 8-bit microcontrollers.
- High-Performance RISC CPU:
- Only 35 single word instructions to learn
- All single cycle instructions except for program branches which are two cycle
- Operating speed: DC
- 20 MHz clock input
- 4096 x 14 on-chip EPROM program memory
- 192 x 8 general purpose registers (SRAM)
- 6 internal and 5 external interrupt sources
- 38 special function hardware registers
- Eight-level hardware stack Analog Peripherals Features:
- Slope Analog-to-Digital (A/D) converter
- Eight external input channels including two channels with selectable level shift inputs
- Six internal input channels
- 16-bit programmable timer with capture register
- 16 ms maximum conversion time at maximum (16-bit) resolution and 4 MHz clock
- 4-bit programmable current source
- Internal bandgap voltage reference
- Factory calibrated with calibration constants stored in EPROM
- On-chip tem
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 | ||
| PIC14000 | ||
| SOIC | ||
| Surface Mount | ||
| I2C | ||
| PIC14 | ||
| PIC14xx | ||
| 20 | ||
| 28 | ||
| 4 | ||
| 70 °C | ||
| 0 °C | ||
| PIC14 Family PIC14xx Series Microcontrollers | ||
| 7 KB | ||
| 192 byte | ||
| 6 V | ||
| 2.7 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |