PIC14000-20/SO
Click image to enlarge
Manufacturer:Microchip
Product Category:
Microcontrollers, 8-bit Microcontrollers
Avnet Manufacturer Part #: PIC14000-20/SO
Secondary Manufacturer Part#: PIC14000-20/SO
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 | ||
| PIC14000 | ||
| SOIC | ||
| Surface Mount | ||
| SPI/UART | ||
| PIC14 | ||
| PIC14xx | ||
| 20 | ||
| 28 | ||
| 20 | ||
| 70 °C | ||
| 0 °C | ||
| PIC14 Family PIC14xx Series Microcontrollers | ||
| 7 KB | ||
| 192 byte | ||
| 6 V | ||
| 2.7 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |