PDP SEO Portlet

PIC12LF1571T-I/SN

MCU 8-Bit PIC12 PIC RISC 1.75KB Flash 2.5V/3.3V 8-Pin SOIC N T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC12LF1571T-I/SN
Secondary Manufacturer Part#: PIC12LF1571T-I/SN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PIC12LF1571 microcontrollers combine the capabilities of 16-bit PWMs with Intelligent Analog to suit a variety of applications. These devices deliver three 16-bit PWMs with independent timers for applications where high resolution is needed, such as LED lighting, stepper motors, power supplies and other general purpose applications. The core independent peripherals (16-bit PWMs, Complementary Waveform Generator), Enhanced Universal Synchronous Asynchronous Receiver Transceiver (EUSART) and Intelligent Analog (ADCs, Comparator and DAC) enable closed loop feedback and communication for use in multiple market segments. The EUSART peripheral enables the communication for applications such as LIN.

  • C Compiler Optimized RISC Architecture
  • Only 49 Instructions
  • Operating Speed:
    • DC - 32 MHz clock input
    • 125 ns minimum instruction cycle
  • Interrupt Capability
  • 16-Level Deep Hardware Stack
  • Two 8-bit Timers
  • One 16-bit Timer
  • Three additional 16-bit Timers available using the 16-bit PWMs
  • Power-on Reset (POR)
  • Power-up Timer (PWRT)
  • Low-Power Brown-out Reset (LPBOR)
  • Programmable Watchdog Timer (WDT) up to 256s
  • Programmable Code Protection
  • Up to 2 KW Flash Program Memory
  • Up to 256 Bytes Data SRAM Memory
  • Direct, Indirect and Relative Addressing modes
  • Operating Voltage Range: 1.8V to 3.6V
  • Temperature Range:
    • Industrial: -40°C to 85°C
    • Extended: -40°C to 125°C
  • Internal Voltage Reference module
  • In-Circuit Serial Programming™ (ICSP™) via Two Pins
  • Tape and Reel Packaging

Technical Attributes

Find Similar Parts

Description Value
4
10-bit
PIC12
SOIC
Surface Mount
PIC12
PIC12LF157x
6
8
32
85 °C
-40 °C
PIC12 Family PIC12LF157x Series Microcontrollers
1.75 KB
128 byte
5.5 V
1.8 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:3300  Mult:3300  
USD $:
3300+
$0.75714
6600+
$0.71622
13200+
$0.69737
26400+
$0.67949
52800+
$0.6625