PIC12LF1552-I/P
MCU 8-Bit PIC12 PIC RISC 3.5KB Flash 3.3V 8-Pin PDIP Tube
- RoHS 10 Compliant
- Tariff Charges
The PIC12LF1552-I/P is an enhanced mid-range PIC12 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture. This product offer all of the advantages of the well recognized mid-range x14 architecture with standardized features including 3.5kB of addressable program memory size, 256bytes of data memory size, 6 general-purpose I/O pins and 5-channel 10-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 32MHz wide operating voltage of 1.8 to 3.6V.
- 49 (14-bit wide) easy instructions to learn
- 16 level hardware stack
- 2 (16-bit) file select registers
- Hardware interrupt handling with content save
- Programmable brown-out reset (BOR)
- Power on reset (POR)
- 32kHz to 16MHz internal oscillator
- Watch dog timer (WDT)
- One 8-bit digital timers
- 4x Capacitive touch channels
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 5 | ||
| 10-bit | ||
| PIC12 | ||
| PDIP | ||
| Through Hole | ||
| I2C/SPI | ||
| PIC12 | ||
| PIC12LF15xx | ||
| 6 | ||
| 8 | ||
| 32 | ||
| 85 °C | ||
| -40 °C | ||
| PIC12 Family PIC12LF15xx Series Microcontrollers | ||
| 3.5 KB | ||
| 256 byte | ||
| 3.6 V | ||
| 1.8 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |