PDP SEO Portlet

PIC12LF1501-E/P

MCU 8-bit PIC12 PIC RISC 1.75KB Flash 3.3V 8-Pin PDIP Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC12LF1501-E/P
Secondary Manufacturer Part#: PIC12LF1501-E/P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This family of devices contain an enhanced mid-range 8-bit CPU core. The CPU has 49 instructions. Interrupt capability includes automatic context saving. The hardware stack is 16 levels deep and has Overflow and Underflow Reset capability. Direct, Indirect, and Relative addressing modes are available. Two File Select Registers (FSRs) provide the ability to read program and data memory. Automatic Interrupt Context Saving 16-level Stack with Overflow and Underflow File Select Registers Instruction Set

  • High-Performance RISC CPU:
  • C Compiler Optimized Architecture
  • Only 49 Instructions
  • 1 Kwords Linear Program Memory Addressing
  • 64 bytes Linear Data Memory Addressing
  • Operating Speed:
    • DC – 20 MHz clock input
    • DC – 200 ns instruction cycle
  • Interrupt Capability with Automatic Context Saving
  • 16-Level Deep Hardware Stack with Optional Overflow/Underflow Reset
  • Direct, Indirect and Relative Addressing modes:
    • Two full 16-bit File Select Registers (FSRs)
    • FSRs can read program and data memory
  • Flexible Oscillator Structure:
  • 16 MHz Internal Oscillator Block:
    • Factory calibrated to ±1%, typical
    • Software selectable frequency range from 16 MHz to 31 kHz
  • 31 kHz Low-Power Internal Oscillator
  • Three External Clock modes up to 20 MHz
  • Special Microcontroller Features:
  • Operating Voltage Range:
    • 1.8V to 3.6

Technical Attributes

Find Similar Parts

Description Value
4
10-bit
PIC12
PDIP
Through Hole
6
8
20
125 °C
-40 °C
1.75 KB
64 byte
5.5 V
1.8 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:660  Mult:60  
USD $:
660+
$1.15714
1320+
$1.0946
2640+
$1.06579
5280+
$1.03846
10560+
$1.0125