PDP SEO Portlet

PIC12HV609-I/SN

MCU 8-bit PIC12 PIC RISC 1.75KB Flash 2.5V/3.3V/5V 8-Pin SOIC N Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC12HV609-I/SN
Secondary Manufacturer Part#: PIC12HV609-I/SN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

8-Pin, Flash-Based 8-Bit CMOS Microcontrollers

Flash Program MemoryInternal 4/8MHz oscillatorComparator with hysterisis (user configurable)Mid-Range core with 35 Instruction, 8 Stack Levels25mA Source/Sink current I/OOne 8-bit Timer (TMR0)One 16-bit Timer (TMR1)Watchdog Timer (WDT)Enhanced Power-On/Off-ResetBrown-Out Reset (BOR)In Circuit Serial Programming (ICSP)Wide Operating Voltage (2.0V – 5.5V)High Voltage PIC12HV609 variant (2.0V – User Defined) with internal shunt regulator

Technical Attributes

Find Similar Parts

Description Value
PIC12
SOIC
Surface Mount
PIC12
PIC12HV6xx
6
8
20
85 °C
-40 °C
PIC12 Family PIC12HV6xx Series Microcontrollers
1.75 KB
64 byte
15 V
2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 161 Weeks
Price for: Each
Quantity:
Min:800  Mult:100  
USD $:
800+
$1.0
1600+
$0.94595
3200+
$0.92105
6400+
$0.89744
12800+
$0.875