PIC12F683-I/P
MCU 8-bit PIC12 PIC RISC 3.5KB Flash 5V 8-Pin PDIP Tube
- RoHS 10 Compliant
- Tariff Charges
The PIC12F683-I/P is a 8-pin/8-bit flash-based CMOS Microcontroller with nanoWatt technology. The low pin-count (8) PIC® flash microcontroller products offer all of the advantages of the well recognized mid-range x14 architecture with standardized features including a wide operating voltage of 2.0 to 5.5V, on-board EEPROM data memory. Standard analogue peripherals include up to 4 channels of 10-bit A/D, an analogue comparator module with a single comparator, programmable on-chip voltage reference and a standard capture/compare/PWM (CCP) module. The EEPROM data memory is readable and writable during normal operation (full VDD range). This memory is not directly mapped in the register file space. Instead, it is indirectly addressed through the special function registers.
- 256-byte EEPROM data memory
- Extended WDT
- MPLAB® ICD-2 programming support or debugging support with optional header adapter
- Interrupt capability
- 8-level Deep hardware stack
- Direct, indirect and relative addressing modes
- Power-saving sleep mode
- Power-on reset (POR)
- Power-up timer (PWRT) and oscillator start-up timer (OST)
- Brown-out reset (BOR) with software control option
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4 | ||
| 10-bit | ||
| PIC12 | ||
| PDIP | ||
| Through Hole | ||
| PIC12 | ||
| PIC12F6xx | ||
| 6 | ||
| 8 | ||
| 20 | ||
| 85 °C | ||
| -40 °C | ||
| PIC12 Family PIC12F6xx Series Microcontrollers | ||
| 3.5 KB | ||
| 128 byte | ||
| 5.5 V | ||
| 2 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |