PDP SEO Portlet

PIC12F675T-E/MF

MCU 8-bit PIC12 PIC RISC 1.75KB Flash 2.5V/3.3V/5V 8-Pin DFN-S EP T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC12F675T-E/MF
Secondary Manufacturer Part#: PIC12F675T-E/MF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Only 35 Instructions to Learn
    • All single-cycle instructions except branches
  • Operating Speed:
    • DC - 20 MHz oscillator/clock input
    • DC - 200 ns instruction cycle
  • Interrupt Capability
  • 8-Level Deep Hardware Stack
  • Direct, Indirect, and Relative Addressing modes
  • Internal and External Oscillator Options
    • Precision Internal 4 MHz oscillator factory calibrated to ±1%
    • External Oscillator support for crystals and resonators
    • 5 µs wake-up from Sleep, 3.0V, typical
  • Power-Saving Sleep mode
  • Wide Operating Voltage Range - 2.0V to 5.5V
  • Industrial and Extended Temperature Range
  • Low-Power Power-on Reset (POR)
  • Power-up Timer (PWRT) and Oscillator Start-up Timer (OST)
  • Brown-out Detect (BOD)
  • Watchdog Timer (WDT) with Independent Oscillator for Reliable Operation
  • Multiplexed MCLR/Input Pin
  • Interrupt-on-Pin Change

Technical Attributes

Find Similar Parts

Description Value
4
10-bit
PIC12
DFN-S
Surface Mount
PIC12
PIC12F6xx
6
8
20
125 °C
-40 °C
PIC12 Family PIC12F6xx Series Microcontrollers
1.75 KB
64 byte
5.5 V
2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:3300  Mult:3300  
USD $:
3300+
$1.98571
6600+
$1.87838
13200+
$1.82895
26400+
$1.78205
52800+
$1.7375