PDP SEO Portlet

PIC12F675-I/P

MCU 8-bit PIC12 PIC RISC 1.75KB Flash 2.5V/3.3V/5V 8-Pin PDIP Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC12F675-I/P
Secondary Manufacturer Part#: 77C6296
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PIC12F675-I/P is a 8-Pin flash-based 8bit CMOS microcontroller. It features 6 I/O pins with individual direction control, high current sink/source for direct LED drive, analogue comparator module, analogue-to-digital converter module and in-circuit serial programming (ICSPTM) via two pins. It has high endurance flash/EEPROM cell (100,000 write flash endurance, 1,000,000 write EEPROM endurance, flash/data EEPROM retention: 40 years).

  • 8 level deep hardware stack
  • Direct, indirect, and relative addressing modes
  • Internal and external oscillator options
  • Power saving sleep mode
  • Low-Power Power-on reset
  • Power up timer (PWRT) and oscillator startup timer (OST)
  • Brown-out detect
  • Watchdog timer (WDT) with independent
  • Oscillator for reliable operation

Technical Attributes

Find Similar Parts

Description Value
PIC
PDIP
Through Hole
PIC12
PIC12F6xx
6
8
20
85 °C
-40 °C
PIC12 Family PIC12F6xx Series Microcontrollers

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 39 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.6