PDP SEO Portlet

PIC12F675-I/MD

MCU 8-bit PIC12 PIC RISC 1.75KB Flash 2.5V/3.3V/5V 8-Pin DFN EP Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC12F675-I/MD
Secondary Manufacturer Part#: PIC12F675-I/MD
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This powerful (200 nanosecond instruction execution) yet easy-to-program (only 35 single word instructions) CMOS Flash-based 8-bit microcontroller packs Microchip’s powerful PIC MCU architecture into an 8-pin package and features 1 channel comparator and 128 bytes of EEPROM data memory. This device is easily adapted for automotive, industrial, appliances and consumer entry-level product applications that require field re-programmability.

128 bytes of EEPROM data memory,Programmable pull-up resistors,MPLAB® ICD-2 programming support or debugging support with optional header adapter,4 oscillator selections including 4 MHz RC oscillator with programmable calibration and Power-On Reset.

Technical Attributes

Find Similar Parts

Description Value
4
10-bit
PIC12
DFN
Surface Mount
PIC12
PIC12F6xx
6
8
20
85 °C
-40 °C
PIC12 Family PIC12F6xx Series Microcontrollers
1.75 KB
64 byte
5.5 V
2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:364  Mult:91  
USD $:
364+
$2.22857
728+
$2.10811
1456+
$2.05263
2912+
$2.0
5824+
$1.95