PDP SEO Portlet

PIC12F629-I/P

8 Bit MCU, Flash, PIC12 Family PIC12F6xx Series Microcontrollers, PIC12, 20 MHz, 1.75 KB, 8 Pins

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC12F629-I/P
Secondary Manufacturer Part#: 67K0822
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PIC12F629-I/P is a 8-bit flash-based CMOS Microcontroller. The easy-to-program (only 35 single word instructions) CMOS flash-based 8-bit microcontroller packs Microchip's powerful PIC® MCU architecture into an 8-pin package and features 1-channel comparator and 128bytes of EEPROM data memory. The data memory is partitioned into two banks, which contain the general purpose registers and the special function registers. The special function registers are located in the first 32 locations of each bank. Register locations 20h-5Fh are general purpose registers, implemented as static RAM and are mapped across both banks. All other RAM is unimplemented and returns 0 when read. RP0 (STATUS5) is the bank select bit.

  • 128-byte EEPROM data memory
  • Programmable pull-up resistors
  • MPLAB® ICD-2 programming support or debugging support with optional header adapter
  • 4 Oscillator selections including 4MHz RC oscillator with programmable calibration, power-on reset
  • Interrupt capability
  • 8-level Deep hardware stack
  • Direct, indirect and relative addressing modes
  • Power-saving sleep mode
  • Extended temperature range
  • Low-power power-on reset (POR)
  • Power-up timer (PWRT) and oscillator start-up timer (OST)
  • Watchdog timer (WDT) with independent oscillator for reliable operation
  • Individual programmable weak pull-ups

Technical Attributes

Find Similar Parts

Description Value
PIC12
PDIP
Through Hole
PIC12
PIC12F6xx
6
8
20
85 °C
-40 °C
PIC12 Family PIC12F6xx Series Microcontrollers
1.75 KB
64 byte
5.5 V
2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 60 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.45