PIC12F617-I/SN
MCU 8-bit PIC12 PIC RISC 3.5KB Flash 2.5V/3.3V/5V 8-Pin SOIC N Tube
- RoHS 10 Compliant
- Tariff Charges
The PIC12F617-I/SN is a mid-range PIC12 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program (only 35 single word instructions) CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture. This product offer all of the advantages of the well recognized mid-range x14 architecture with standardized features including 3.5kB of addressable program memory size, 128bytes of data memory size, 6 general-purpose I/O pins, one comparator and 4-channel 10-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 20MHz wide operating voltage of 2 to 5.5V.
- 35 (14-bit wide) easy instructions to learn
- 8 level hardware stack
- 1 (9-bit) file select register
- Hardware interrupt handling
- Brown-out reset (BOR)
- Power on reset (POR)
- 4MHz or 8MHz internal oscillator
- Watch dog timer (WDT)
- Internal voltage reference (Bandgap)
- Two 8-bit digital timers
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4 | ||
| 10-bit | ||
| PIC12 | ||
| SOIC | ||
| Surface Mount | ||
| PIC12 | ||
| PIC12F6xx | ||
| 6 | ||
| 8 | ||
| 20 | ||
| 85 °C | ||
| -40 °C | ||
| PIC12 Family PIC12F6xx Series Microcontrollers | ||
| 3.5 KB | ||
| 128 byte | ||
| 5.5 V | ||
| 2 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |