PIC12F609T-I/MD
MCU 8-bit PIC12 PIC RISC 1.75KB Flash 2.5V/3.3V/5V 8-Pin DFN EP T/R
Click image to enlarge
Manufacturer:Microchip
Product Category:
Microcontrollers, 8-bit Microcontrollers
Avnet Manufacturer Part #: PIC12F609T-I/MD
Secondary Manufacturer Part#: PIC12F609T-I/MD
- RoHS 10 Compliant
- Tariff Charges
- Only 35 Instructions to Learn:
- All single-cycle instructions except branches
- Operating Speed:
- DC - 20 MHz oscillator/clock input
- DC - 200 ns instruction cycle
- Interrupt Capability
- 8-Level Deep Hardware Stack
- Direct, Indirect and Relative Addressing modes
- Precision Internal Oscillator:
- Factory calibrated to ±1%, typical
- Software selectable frequency: 4 MHz or 8 MHz
- Power-Saving Sleep mode
- Voltage Range: 2V to 5.5V
- Industrial and Extended Temperature Range
- Power-on Reset (POR)
- Power-up Timer (PWRT) and Oscillator Start-up Timer (OST)
- Brown-out Reset (BOR)
- Watchdog Timer (WDT) with independent Oscillator for Reliable Operation
- Multiplexed Master Clear with Pull-up/Input Pin
- Programmable Code Protection
- High Endurance Flash:
- 100,000 write Flash endurance
- Flash retention: > 40 yea
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PIC12 | ||
| DFN | ||
| Surface Mount | ||
| PIC12 | ||
| PIC12F6xx | ||
| 6 | ||
| 8 | ||
| 20 | ||
| 85 °C | ||
| -40 °C | ||
| PIC12 Family PIC12F6xx Series Microcontrollers | ||
| 1.75 KB | ||
| 64 byte | ||
| 15 V | ||
| 2 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |