PIC12F609-I/MD
MCU 8-bit PIC12 PIC RISC 1.75KB Flash 2.5V/3.3V/5V 8-Pin DFN EP Tube
Click image to enlarge
Manufacturer:Microchip
Product Category:
Microcontrollers, 8-bit Microcontrollers
Avnet Manufacturer Part #: PIC12F609-I/MD
Secondary Manufacturer Part#: PIC12F609-I/MD
- RoHS 10 Compliant
- Tariff Charges
8-Pin, Flash-Based 8-Bit CMOS Microcontrollers
Flash Program MemoryInternal 4/8MHz oscillatorComparator with hysterisis (user configurable)Mid-Range core with 35 Instruction, 8 Stack Levels25mA Source/Sink current I/OOne 8-bit Timer (TMR0)One 16-bit Timer (TMR1)Watchdog Timer (WDT)Enhanced Power-On/Off-ResetBrown-Out Reset (BOR)In Circuit Serial Programming (ICSP)Wide Operating Voltage (2.0V – 5.5V)High Voltage PIC12HV609 variant (2.0V – User Defined) with internal shunt regulator
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PIC12 | ||
| DFN | ||
| Surface Mount | ||
| PIC12 | ||
| PIC12F6xx | ||
| 6 | ||
| 8 | ||
| 20 | ||
| 85 °C | ||
| -40 °C | ||
| PIC12 Family PIC12F6xx Series Microcontrollers | ||
| 1.75 KB | ||
| 64 byte | ||
| 15 V | ||
| 2 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |