PDP SEO Portlet

PIC12F529T39AT-I/ST

MCU 8-bit PIC12 PIC RISC 2.25KB Flash 2.5V/3.3V 14-Pin TSSOP T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC12F529T39AT-I/ST
Secondary Manufacturer Part#: PIC12F529T39AT-I/ST
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High-Performance RISC CPU
  • Only 34 Single-Word Instructions
  • All Single-Cycle Instructions except for Program Branches which are Two-Cycle
  • Four-Level Deep Hardware Stack
  • Direct, Indirect and Relative Addressing modes for Data and Instructions
  • Operating Speed:
    • DC - 8 MHz internal clock
    • DC - 500 ns instruction cycle Special Microcontroller Features
  • 8 MHz Precision Internal Oscillator:
    • Factory-calibrated to ±1%
  • In-Circuit Serial Programming™ (ICSP™)
  • Power-on Reset (POR)
  • Device Reset Timer (DRT)
  • Watchdog Timer (WDT) with Dedicated On-Chip RC Oscillator for Reliable Operation
  • Programmable Code Protection
  • Multiplexed MCLR Input Pin
  • Internal Weak Pull-ups on I/O Pins
  • Power-Saving Sleep mode
  • Wake-up from Sleep on Pin Change
  • Selectable Oscillator Options:
    • INTRC: 4 MHz or 8 MHz precision internal RC oscillat

Technical Attributes

Find Similar Parts

Description Value
PIC12
TSSOP
Surface Mount
PIC12
PIC12F5xx
6
14
8
85 °C
-40 °C
PIC12 Family PIC12F5xx Series Microcontrollers
2.3 KB
201 byte
3.7 V
2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$1.84286
5000+
$1.74324
10000+
$1.69737
20000+
$1.65385
40000+
$1.6125