PDP SEO Portlet

PIC12F510-E/MC

MCU 8-bit PIC12 PIC RISC 1.5KB Flash 2.5V/3.3V/5V 8-Pin DFN EP Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC12F510-E/MC
Secondary Manufacturer Part#: PIC12F510-E/MC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PIC12F510 devices from Microchip Technology are low-cost, high-performance, 8-bit, fullystatic, Flash-based CMOS microcontrollers. They employ a RISC architecture with only 33 single-word/ single-cycle instructions. All instructions are singlecycle except for program branches, which take two cycles. The PIC12F510 devices deliver performance in an order of magnitude higher than their competitors in the same price category. The 12-bit wide instructions are highly symmetrical, resulting in a typical 2:1 code compression over other 8-bit microcontrollers in its class. The easy-to-use and easyto-remember instruction set reduces development time significantly. The PIC12F510 products are equipped with special features that reduce system cost and power requirements. The Power-on Reset (POR) and Device Reset Timer (DRT) eliminate the need for external Reset circuitry. There are four oscillator configurations to choose from (six on the PIC16F506), including INTOSC Internal Oscillator mode and the Power-Saving LP (Low-power) Oscillator mode. Power-Saving Sleep mode, Watchdog Timer and code protection features improve system cost, power and reliability. The PIC12F510 devices allow the customer to take full advantage of Microchip’s price leadership in Flash programmable microcontrollers, while benefiting from the Flash programmable flexibility. The PIC12F510 products are supported by a full-featured macro assembler, a software simulator, an in-circuit emulator, a ‘C’ compiler, a low-cost development programmer and a full featured programmer. All the tools are supported on IBM PC and compatible machines.

  • Only 33 Single-Word Instructions to Learn
  • All Single-Cycle Instructions except for Program Branches, which are Two-Cycle
  • 12-Bit Wide Instructions
  • Two-Level Deep Hardware Stack
  • Direct, Indirect and Relative Addressing modes for Data and Instructions
  • 8-Bit Wide Data Path
  • 10 Special Function Hardware Registers (PIC12F510)
  • 13 Special Function Hardware Registers (PIC16F506)
  • Operating Speed:
    • DC – 8 MHz Crystal Oscillator (PIC12F510)
    • DC – 500 ns instruction cycle (PIC12F510)
    • DC – 20 MHz Crystal Oscillator (PIC16F506)
    • DC – 200 ns instruction cycle (PIC16F506)
  • Special Microcontroller Features:
  • 4 or 8 MHz Selectable Precision Internal Oscillator:
    • Factory calibrated to ±1%
  • In-Circuit Serial Programming™ (ICSP™)
  • In-Circuit Debugging (ICD) Support
  • Power-on Reset (POR)
  • Device Reset Timer (DRT):
    • Short DRT (1.125 ms,

Technical Attributes

Find Similar Parts

Description Value
3
8-bit
PIC12
DFN
Surface Mount
PIC12
PIC12F5xx
6
8
8
125 °C
-40 °C
PIC12 Family PIC12F5xx Series Microcontrollers
1.5 KB
38 byte
5.5 V
2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:750  Mult:150  
USD $:
750+
$1.2474
1500+
$1.1988
3000+
$1.1502
6000+
$1.1016
12000+
$1.08135