PDP SEO Portlet

PIC12F508-I/SN

8 Bit MCU, Flash, PIC12 Family PIC12F5xx Series Microcontrollers, PIC12, 4 MHz, 768 Byte, 8 Pins

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC12F508-I/SN
Secondary Manufacturer Part#: PIC12F508-I/SN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PIC12F508-I/SN is a 8-bit high-performance, fully-static, flash-based CMOS Microcontroller. They employ a RISC architecture with only 33 single-word/single-cycle instructions. All instructions are single cycle (200µs) except for program branches, which take two cycles. This device delivers performance an order of magnitude higher than their competitors in the same price category. The 12-bit wide instructions are highly symmetrical, resulting in a typical 2:1 code compression over other 8-bit microcontrollers in its class. The easy to use and easy to remember instruction set reduces development time significantly. This product is equipped with special features that reduce system cost and power requirements. The power-on reset (POR) and device reset timer (DRT) eliminate the need for external reset circuitry.

  • Baseline core with 33 instructions and 2 stack levels
  • All single-cycle instructions except for program branches which are two cycles
  • 8-bit Wide data path
  • 25mA Source/sink current I/O
  • Low power (100nA) sleep current
  • One 8-bit timer (TMR0)
  • Watchdog timer (WDT)
  • In-circuit serial Programming™ (ICSP™) capability
  • In-circuit debugging support
  • Programmable code protection

Technical Attributes

Find Similar Parts

Description Value
PIC12
SOIC
Surface Mount
PIC12
PIC12F5xx
6
8
4
85 °C
-40 °C
PIC12 Family PIC12F5xx Series Microcontrollers
25 KB

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$0.99
200+
$0.985
400+
$0.98
800+
$0.975
1600+
$0.97