PIC12F508-I/P
8 Bit MCU, Flash, PIC12 Family PIC12F5xx Series Microcontrollers, PIC12, 4 MHz, 768 Byte, 8 Pins
- RoHS 10 Compliant
- Tariff Charges
The PIC12F508-I/P is a 8-bit high-performance fully-static Flash-based CMOS Microcontroller employs a RISC architecture with only 33 single-word/single-cycle instructions. All instructions are single cycle (200µs) except for program branches, which take two cycles. The PIC12F508 device delivers performance an order of magnitude higher than their competitors. The 12-bit Wide instructions are highly symmetrical, resulting in a typical 2:1 code compression over other 8-bit microcontrollers in its class. The easy to use and easy to remember instruction set reduces development time significantly. Equipped with special features that reduce system cost and power requirements. The Power-on reset (POR) and device reset timer (DRT) eliminate the need for external reset circuitry.
- Baseline core with 33 instructions, 2 stack levels
- All single-cycle instructions except for program branches which are two cycles
- 12-bit Wide instructions
- 8-bit Wide data path
- 25mA Source/sink current I/O
- Low power (100nA) sleep current
- One 8-bit timer (TMR0)
- Watchdog timer (WDT)
- In-Circuit Serial Programming™ (ICSP™) capability
- In-Circuit debugging support
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PIC12 | ||
| PDIP | ||
| Through Hole | ||
| PIC12 | ||
| PIC12F5xx | ||
| 6 | ||
| 8 | ||
| 4 | ||
| 85 °C | ||
| -40 °C | ||
| PIC12 Family PIC12F5xx Series Microcontrollers | ||
| 768 byte | ||
| 25 KB | ||
| 5.5 V | ||
| 2 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |