PDP SEO Portlet

PIC12F508-I/MS

MCU 8-bit PIC12 PIC RISC 768byte Flash 2.5V/3.3V/5V 8-Pin MSOP Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC12F508-I/MS
Secondary Manufacturer Part#: PIC12F508-I/MS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PIC12F508 devices from Microchip Technology are low-cost, high-performance, 8-bit, fully-static, Flash-based CMOS microcontrollers. They employ a RISC architecture with only 33 single-word/ single-cycle instructions. All instructions are single cycle (200 µs) except for program branches, which take two cycles. The PIC12F508 devices deliver performance an order of magnitude higher than their competitors in the same price category. The 12-bit wide instructions are highly symmetrical, resulting in a typical 2:1 code compression over other 8-bit microcontrollers in its class. The easy to use and easy to remember instruction set reduces development time significantly. The PIC12F508 products are equipped with special features that reduce system cost and power requirements. The Power-on Reset (POR) and Device Reset Timer (DRT) eliminate the need for external Reset circuitry. There are four oscillator configurations to choose from (six on the PIC16F505), including INTRC Internal Oscillator mode and the power-saving LP (Low-Power) Oscillator mode. Power-Saving Sleep mode, Watchdog Timer and code protection features improve system cost, power and reliability. The PIC12F508 devices are available in the cost-effective Flash programmable version, which is suitable for production in any volume. The customer can take full advantage of Microchip’s price leadership in Flash programmable microcontrollers, while benefiting from the Flash programmable flexibility. The PIC12F508 products are supported by a full-featured macro assembler, a software simulator, an in-circuit emulator, a ‘C’ compiler, a low-cost development programmer and a full featured programmer. All the tools are supported on IBM PC and compatible machines.

  • Devices PIC12F508
  • PIC12F509
  • PIC16F505
  • High-Performance RISC CPU:
  • Only 33 Single-Word Instructions to Learn
  • All Single-Cycle Instructions Except for Program Branches, which are Two-Cycle
  • 12-Bit Wide Instructions
  • 2-Level Deep Hardware Stack
  • Direct, Indirect and Relative Addressing modes for Data and Instructions
  • 8-Bit Wide Data Path
  • 8 Special Function Hardware Registers
  • Operating Speed:
    • DC – 20 MHz clock input (PIC16F505 only)
    • DC – 200 ns instruction cycle (PIC16F505 only)
    • DC – 4 MHz clock input
    • DC – 1000 ns instruction cycle
  • Special Microcontroller Features:
  • 4 MHz Precision Internal Oscillator:
    • Factory calibrated to ±1%
  • In-Circuit Serial Programming™ (ICSP™)
  • In-Circuit Debugging (ICD) Support
  • Power-On Reset (POR)
  • Device Reset Timer (DRT)
  • Watchdog Timer (WDT) with De

Technical Attributes

Find Similar Parts

Description Value
PIC12
MSOP
Surface Mount
PIC12
PIC12F5xx
6
8
4
85 °C
-40 °C
PIC12 Family PIC12F5xx Series Microcontrollers
768 byte
25 KB
5.5 V
2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:900  Mult:100  
USD $:
900+
$0.85714
1800+
$0.81081
3600+
$0.78947
7200+
$0.76923
14400+
$0.75