PIC12F1840-I/P
MCU 8-Bit PIC12 PIC RISC 7KB Flash 3.3V/5V 8-Pin PDIP Tube
Click image to enlarge
Manufacturer:Microchip
Product Category:
Microcontrollers, 8-bit Microcontrollers
Avnet Manufacturer Part #: PIC12F1840-I/P
Secondary Manufacturer Part#: PIC12F1840-I/P
- RoHS 10 Compliant
- Tariff Charges
This family of devices contain an enhanced mid-range 8-bit CPU core. The CPU has 49 instructions. Interrupt capability includes automatic context saving. The hardware stack is 16 levels deep and has Overflow and Underflow Reset capability. Direct, Indirect, and Relative addressing modes are available. Two File Select Registers (FSRs) provide the ability to read program and data memory. Automatic Interrupt Context Saving 16-level Stack with Overflow and Underflow File Select Registers Instruction Set
- High-Performance RISC CPU:
- Only 49 Instructions to Learn:
- All single-cycle instructions except branches
- Operating Speed:
- DC - 32 MHz oscillator/clock input
- DC - 125 ns instruction cycle
- Interrupt Capability with Automatic Context Saving
- 16-Level Deep Hardware Stack with Optional Overflow/Underflow Reset
- Direct, Indirect and Relative Addressing modes:
- Two full 16-bit File Select Registers (FSRs)
- FSRs can read program and data memory
- Flexible Oscillator Structure:
- Precision 32 MHz Internal Oscillator Block:
- Factory calibrated to ± 1%, typical
- Software selectable frequencies range of 31 kHz to 32 MHz
- 31 kHz Low-Power Internal Oscillator
- Four Crystal modes up to 32 MHz
- Three External Clock modes up to 32 MHz
- 4X Phase Lock Loop (PLL)
- Fail-Safe Clock Monitor:
- Allows for safe shutdow
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4 | ||
| 10-bit | ||
| PIC12 | ||
| PDIP | ||
| Through Hole | ||
| I2C/SPI/USART | ||
| PIC12 | ||
| PIC12F18xx | ||
| 6 | ||
| 8 | ||
| 32 | ||
| 85 °C | ||
| -40 °C | ||
| PIC12 Family PIC12F18xx Series Microcontrollers | ||
| 7 KB | ||
| 256 byte | ||
| 5.5 V | ||
| 1.8 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |