PIC12F1822T-I/SN
8 Bit MCU, Flash, PIC12 Family PIC12F18xx Series Microcontrollers, PIC12, 32 MHz, 3.5 KB, 8 Pins
- RoHS 10 Compliant
- Tariff Charges
The PIC12F1822T-I/SN is an enhanced mid-range PIC12 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture. This product offer all of the advantages of the well recognized mid-range x14 architecture with standardized features including 3.5kB of addressable program memory size, 128bytes of data memory size, 6 general-purpose I/O pins, one comparator, 4-channel 10-bit analog-to-digital (A/D) converter and one 5-bit digital-to-analog (D/A) converter. This device operates at a maximum frequency of 32MHz wide operating voltage of 1.8 to 5.5V.
- 49 (14-bit wide) easy instructions to learn
- 16 level hardware stack
- 2 (16-bit) file select registers
- Hardware interrupt handling with content save
- Brown-out reset (BOR)
- Low voltage detection
- Power on reset (POR)
- 32kHz to 32MHz internal oscillator
- Watch dog timer (WDT)
- Internal voltage reference (Bandgap)
- Two 8-bit digital timers
- One 16-bit digital timer
- 1x Enhanced Capture/Compare/PWM (ECCP)
- Local interconnect network (LIN)
- 4x Capacitive touch channels
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 MHz | ||
| 8 Pins | ||
| 128 Byte | ||
| 6 I/O's | ||
| -40 °C | ||
| 1.8 V | ||
| 5.5 V | ||
| Surface Mount | ||
| null | ||
| null | ||
| PIC12 | ||
| PIC12F182x | ||
| null | ||
| SOIC | ||
| null | ||
| null | ||
| 4 Channels | ||
| 85 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |