PIC12F1822T-I/MF
MCU 8-bit PIC12 PIC RISC 3.5KB Flash 2.5V/3.3V/5V 8-Pin DFN EP T/R
Click image to enlarge
Manufacturer:Microchip
Product Category:
Microcontrollers, 8-bit Microcontrollers
Avnet Manufacturer Part #: PIC12F1822T-I/MF
Secondary Manufacturer Part#: 41AH8579
- RoHS 10 Compliant
- Tariff Charges
- Enhanced Mid-range Core with 49 Instruction, 16 Stack Levels
- Flash Program Memory with self read/write capability
- Internal 32MHz oscillator
- Integrated Capacitive mTouch Sensing Module
- Data Signal Modulator Module
- MI²C, SPI, EUSART w/auto baud
- ECCP (Enhanced/Capture Compare PWM) Module
- Comparator with selectable Voltage Reference
- 4 Channel 10b ADC with Voltage Reference
- 25mA Source/Sink current I/O
- Two 8-bit Timers (TMR0/TMR2)
- One 16-bit Timer (TMR1)
- Extended Watchdog Timer (EWDT)
- Enhanced Power-On/Off-Reset
- Brown-Out Reset (BOR)
- In Circuit Serial Programming (ICSP)
- On Board In-Circuit Debug
- Wide Operating Voltage (1.8V - 5.5V)
- Low Power PIC12LF182x variants (1.8V - 3.6V)
- Standby Current (PIC12LF182X): 20 nA @ 1.8V, typical
- Active Current(PIC12LF1822): 50 uA/MHz @ 1.8V, typical
- Tape and Reel Packaging
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4 | ||
| 10-bit | ||
| PIC12 | ||
| DFN | ||
| Surface Mount | ||
| I2C/SPI/USART | ||
| PIC12 | ||
| PIC12F182x | ||
| 6 | ||
| 8 | ||
| 32 | ||
| 85 °C | ||
| -40 °C | ||
| PIC12 Family PIC12F182x Series Microcontrollers | ||
| 3.5 KB | ||
| 128 byte | ||
| 5.5 V | ||
| 1.8 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |