PDP SEO Portlet

PIC12F1572-I/P

MCU 8-Bit PIC12 PIC RISC 3.5KB Flash 2.5V/3.3V/5V 8-Pin PDIP Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC12F1572-I/P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • C Compiler Optimized RISC Architecture
  • Only 49 Instructions
  • Operating Speed:
    • DC – 32 MHz clock input
    • 125 ns minimum instruction cycle
  • Interrupt Capability
  • 16-Level Deep Hardware Stack
  • Two 8-bit Timers
  • One 16-bit Timer
  • Three additional 16-bit Timers available using the 16-bit PWMs
  • Power-on Reset (POR)
  • Power-up Timer (PWRT)
  • Low-Power Brown-out Reset (LPBOR)
  • Programmable Watchdog Timer (WDT) up to 256s
  • Programmable Code Protection

Technical Attributes

Find Similar Parts

Description Value
32 MHz
null
256 Byte
6 I/O's
-40 °C
1.8 V
5.5 V
Through Hole
null
null
PIC12
PIC12F157x
null
null
null
null
4 Channels
85 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 10 Weeks
Price for: Each
Quantity:
Min:780  Mult:60  
Need More?
USD $:
$ 0.94286
780+
$0.94286
1560+
$0.89189
3120+
$0.86842
6240+
$0.84615
12480+
$0.825
SubTotal:
$735.43