PIC12F1571-E/MF
Click image to enlarge
Manufacturer:Microchip
Product Category:
Microcontrollers, 8-bit Microcontrollers
Avnet Manufacturer Part #: PIC12F1571-E/MF
Secondary Manufacturer Part#: PIC12F1571-E/MF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4 | ||
| 10-bit | ||
| PIC12 | ||
| DFN | ||
| Surface Mount | ||
| PIC12 | ||
| PIC12F157x | ||
| 6 | ||
| 8 | ||
| 32 | ||
| 125 °C | ||
| -40 °C | ||
| PIC12 Family PIC12F157x Series Microcontrollers | ||
| 1.75 KB | ||
| 128 byte | ||
| 5.5 V | ||
| 1.8 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |