PDP SEO Portlet

PIC12C671T-04E/SM

MCU 8-bit PIC12 PIC RISC 1.75KB EPROM 3.3V/5V 8-Pin SOIJ T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC12C671T-04E/SM
Secondary Manufacturer Part#: PIC12C671T-04E/SM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PIC12C67X devices are low-cost, high-performance, CMOS, fully-static, 8-bit microcontrollers with integrated analog-to-digital (A/D) converter and EEPROM data memory. All PICmicro microcontrollers employ an advanced RISC architecture. The PIC12C67X microcontrollers have enhanced core features, eight-level deep stack, and multiple internal and external interrupt sources. The separate instruction and data buses of the Harvard architecture allow a 14-bit wide instruction word with the separate 8-bit wide data. The two stage instruction pipeline allows all instructions to execute in a single cycle, except for program branches, which require two cycles. A total of 35 instructions (reduced instruction set) are available. Additionally, a large register set gives some of the architectural innovations used to achieve a very high performance. PIC12C67X microcontrollers typically achieve a 2:1 code compression and a 4:1 speed improvement over other 8-bit microcontrollers in their class. The PIC12C67X devices have 128 bytes of RAM, 5 I/O pins and 1 input pin. In addition a timer/counter is available. Also a 4-channel, high-speed, 8-bit A/D is provided. The 8-bit resolution is ideally suited for applications requiring low-cost analog interface, (i.e., thermostat control, pressure sensing, etc.). The PIC12C67X devices have special features to reduce external components, thus reducing cost, enhancing system reliability and reducing power consumption. The Power-On Reset (POR), Power-up Timer (PWRT), and Oscillator Start-up Timer (OST) eliminate the need for external reset circuitry. There are five oscillator configurations to choose from, including INTRC precision internal oscillator mode and the power-saving LP (Low Power) oscillator mode.

  • High-Performance RISC CPU:
  • Only 35 single word instructions to learn
  • All instructions are single cycle (400 ns) except for program branches which are two-cycle
  • Operating speed: DC
    • 10 MHz clock input DC
    • 400 ns instruction cycle
  • 14-bit wide instructions
  • 8-bit wide data path
  • Interrupt capability
  • Special function hardware registers
  • 8-level deep hardware stack
  • Direct, indirect and relative addressing modes for data and instructions Peripheral Features:
  • Four-channel, 8-bit A/D converter
  • 8-bit real time clock/counter (TMR0) with 8-bit programmable prescaler
  • 1,000,000 erase/write cycle EEPROM data memory
  • EEPROM data retention > 40 years Special Microcontroller Features:
  • In-Circuit Serial Programming (ICSP™)
  • Internal 4 MHz oscillator with programmable calibration
  • Selectable clockout
  • Power-on Reset (POR)
  • Power-up Timer (

Technical Attributes

Find Similar Parts

Description Value
4
8-bit
PIC12
SOIJ
Surface Mount
PIC12
PIC12C6xx
6
8
4
125 °C
-40 °C
PIC12 Family PIC12C6xx Series Microcontrollers
1.75 KB
128 byte
5.5 V
2.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:2100  Mult:2100  
USD $:
2100+
$3.55714
4200+
$3.36486
8400+
$3.27632
16800+
$3.19231
33600+
$3.1125