PDP SEO Portlet

PIC12C671-04E/SM

MCU 8-bit PIC12 PIC RISC 1.75KB EPROM 3.3V/5V 8-Pin SOIJ Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC12C671-04E/SM
Secondary Manufacturer Part#: PIC12C671-04E/SM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PIC12C671 device is low-cost, high-performance, CMOS, fully-static, 8-bit microcontrollers with integrated analog-to-digital (A/D) converter and EEPROM data memory (EEPROM on PIC12CE67X versions only). All PICmicro microcontrollers employ an advanced RISC architecture. The PIC12C671 microcontrollers have enhanced core features, eight-level deep stack, and multiple internal and external interrupt sources. The separate instruction and data buses of the Harvard architecture allow a 14-bit wide instruction word with the separate 8-bit wide data. The two stage instruction pipeline allows all instructions to execute in a single cycle, except for program branches, which require two cycles. A total of 35 instructions (reduced instruction set) are available. Additionally, a large register set gives some of the architectural innovations used to achieve a very high performance. PIC12C671 microcontrollers typically achieve a 2:1 code compression and a 4:1 speed improvement over other 8-bit microcontrollers in their class. The PIC12C671 devices have 128 bytes of RAM, 16 bytes of EEPROM data memory (PIC12CE67X only), 5 I/O pins and 1 input pin. In addition a timer/counter is available. Also a 4-channel, high-speed, 8-bit A/D is provided. The 8-bit resolution is ideally suited for applications requiring low-cost analog interface, (i.e., thermostat control, pressure sensing, etc.) The PIC12C671 devices have special features to reduce external components, thus reducing cost, enhancing system reliability and reducing power consumption. The Power-On Reset (POR), Power-up Timer (PWRT), and Oscillator Start-up Timer (OST) eliminate the need for external reset circuitry. There are five oscillator configurations to choose from, including INTRC precision internal oscillator mode and the power-saving LP (Low Power) oscillator mode. Powersaving SLEEP mode, Watchdog Timer and code protection features improve system cost, power and reliability. The SLEEP (power-down) feat

  • Four-channel, 8-bit A/D converter
  • 8-bit real time clock/counter (TMR0) with 8-bit programmable prescaler
  • 1,000,000 erase/write cycle EEPROM data memory
  • EEPROM data retention > 40 years Special Microcontroller Features:
  • In-Circuit Serial Programming (ICSP™)
  • Internal 4 MHz oscillator with programmable calibration
  • Selectable clockout
  • Power-on Reset (POR)
  • Power-up Timer (PWRT) and Oscillator Start-up Timer (OST)
  • Watchdog Timer (WDT) with its own on-chip RC oscillator for reliable operation
  • Programmable code protection
  • Power saving SLEEP mode
  • Interrupt-on-pin change (GP0, GP1, GP3)
  • Internal pull-ups on I/O pins (GP0, GP1, GP3)
  • Internal pull-up on MCLR pin
  • Selectable oscillator options:
    • INTRC: Precision internal 4 MHz oscillator
    • EXTRC: External low-cost RC oscillator
    • XT: Standard crystal/resonator
    • HS: High speed crystal/resonator

Technical Attributes

Find Similar Parts

Description Value
4
8-bit
PIC12
SOIJ
Surface Mount
PIC12
PIC12C6xx
6
8
4
125 °C
-40 °C
PIC12 Family PIC12C6xx Series Microcontrollers
1.75 KB
128 byte
5.5 V
2.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  18.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$2.7963
2+
$2.7724
4+
$2.73296
8+
$2.69353
16+
$2.6541