PIC12C671-04/SM
8 Bit MCU, One Time Programmable, PIC12 Family PIC12C6xx Series Microcontrollers, PIC12, 4 MHz
- RoHS 10 Compliant
- Tariff Charges
The PIC12C671-04/SM is a mid-range PIC12 family 8-bit powerful (400 nanosecond instruction execution) yet easy-to-program (only 35 single word instructions) CMOS one-time programmable (OTP) based Microcontroller packs powerful PIC®(RISC) architecture. This product offer all of the advantages of the well recognized mid-range x14 architecture with standardized features including 1.75kB of addressable program memory size, 128bytes of data memory size, 6 general-purpose I/O pins and 4-channel 10-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 4MHz with wide operating voltage of 2.5 to 5.5V.
- 35 (14-bit wide) easy instructions to learn
- 8 level hardware stack
- 1 (9-bit) file select register
- Hardware interrupt handling
- In-circuit serial programming (ICSPâ„¢)
- Selectable clockout
- Power-on reset (POR)
- Power-up timer (PWRT) and Oscillator start-up timer (OST)
- Watchdog timer (WDT)
- Programmable code protection
- Power saving SLEEP mode
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4 | ||
| 8-bit | ||
| PIC12 | ||
| SOIJ | ||
| Surface Mount | ||
| PIC12 | ||
| PIC12C6xx | ||
| 6 | ||
| 8 | ||
| 4 | ||
| 70 °C | ||
| 0 °C | ||
| PIC12 Family PIC12C6xx Series Microcontrollers | ||
| 1.75 KB | ||
| 128 byte | ||
| 5.5 V | ||
| 2.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |