PIC12C509A-04I/SN
8 Bit MCU, One Time Programmable, PIC12 Family PIC12C5xx Series Microcontrollers, PIC12, 4 MHz
Click image to enlarge
Manufacturer:Microchip
Product Category:
Microcontrollers, 8-bit Microcontrollers
Avnet Manufacturer Part #: PIC12C509A-04I/SN
Secondary Manufacturer Part#: PIC12C509A-04I/SN
- RoHS 10 Compliant
- Tariff Charges
The PIC12C509A-04I/SN is a baseline PIC12 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program CMOS one-time programmable (OTP) based Microcontroller packs powerful PIC®(RISC) architecture. This product utilize a 12-bit program word and provide the right amount of features including 1.5kB of addressable program memory size, 41bytes of data memory size and 6 general-purpose I/O pins. This device operates at a maximum frequency of 4MHz wide operating voltage of 2.5 to 5.5V.
- Simple 33 (12-bit wide) instruction set
- 2 level hardware stack
- 1 (8-bit) file select register
- Smallest form factor
- Power on reset (POR)
- 4MHz internal oscillator
- Watch dog timer (WDT)
- One 8-bit digital timer
- In-Circuit Serial Programming™ (ICSP™)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PIC12 | ||
| SOIC | ||
| Surface Mount | ||
| PIC12 | ||
| PIC12C5xx | ||
| 6 | ||
| 8 | ||
| 4 | ||
| 85 °C | ||
| -40 °C | ||
| PIC12 Family PIC12C5xx Series Microcontrollers | ||
| 1.5 KB | ||
| 41 byte | ||
| 5.5 V | ||
| 2.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |