PDP SEO Portlet

PIC12C508A-04I/SN

MCU 8-bit PIC12 PIC RISC 768byte EPROM 3.3V/5V 8-Pin SOIC N Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC12C508A-04I/SN
Secondary Manufacturer Part#: PIC12C508A-04I/SN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PIC12C508A from Microchip Technology is a family of low-cost, high performance, 8-bit, fully static, EEPROM/EPROM/ROM-based CMOS microcontrollers. It employs a RISC architecture with only 33 single word/single cycle instructions. All instructions are single cycle (1 µs) except for program branches which take two cycles. The PIC12C508A delivers performance an order of magnitude higher than its competitors in the same price category. The 12-bit wide instructions are highly symmetrical resulting in 2:1 code compression over other 8-bit microcontrollers in its class. The easy to use and easy to remember instruction set reduces development time significantly. The PIC12C508A products are equipped with special features that reduce system cost and power requirements. The Power-On Reset (POR) and Device Reset Timer (DRT) eliminate the need for external reset circuitry. There are four oscillator configurations to choose from, including INTRC internal oscillator mode and the power-saving LP (Low Power) oscillator mode. Power saving SLEEP mode, Watchdog Timer and code protection features also improve system cost, power and reliability. The PIC12C508A are available in the cost-effective One-Time-Programmable (OTP) versions which are suitable for production in any volume. The customer can take full advantage of Microchip’s price leadership in OTP microcontrollers while benefiting from the OTP’s flexibility. The PIC12C508A products are supported by a full-featured macro assembler, a software simulator, an in-circuit emulator, a ‘C’ compiler, fuzzy logic support tools, a low-cost development programmer, and a full featured programmer. All the tools are supported on IBM? PC and compatible machines.

  • 8-bit real time clock/counter (TMR0) with 8-bit programmable prescaler
  • Power-On Reset (POR)
  • Device Reset Timer (DRT)
  • Watchdog Timer (WDT) with its own on-chip RC oscillator for reliable operation
  • Programmable code-protection
  • 1,000,000 erase/write cycle EEPROM data memory
  • EEPROM data retention > 40 years
  • Power saving SLEEP mode
  • Wake-up from SLEEP on pin change
  • Internal weak pull-ups on I/O pins
  • Internal pull-up on MCLR pin
  • Selectable oscillator options:
    • INTRC: Internal 4 MHz RC oscillator
    • EXTRC: External low-cost RC oscillator
    • XT: Standard crystal/resonator
    • LP: Power saving, low frequency crystal

Technical Attributes

Find Similar Parts

Description Value
PIC12
SOIC
Surface Mount
PIC12
PIC12C5xx
6
8
4
85 °C
-40 °C
PIC12 Family PIC12C5xx Series Microcontrollers
768 byte
25 KB
5.5 V
2.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:500  Mult:100  
USD $:
500+
$1.74286
1000+
$1.64865
2000+
$1.60526
4000+
$1.5641
8000+
$1.525