PDP SEO Portlet

PIC12C508A-04/SN

8 Bit MCU, One Time Programmable, PIC12 Family PIC12C5xx Series Microcontrollers, PIC12, 4 MHz

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC12C508A-04/SN
Secondary Manufacturer Part#: PIC12C508A-04/SN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PIC12C508A-04/SN is a baseline PIC12 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program CMOS one-time programmable (OTP) based Microcontroller packs powerful PIC®(RISC) architecture. This product utilize a 12-bit program word and provide the right amount of features including 0.75kB of addressable program memory size, 25bytes of data memory size and 6 general-purpose I/O pins. This device operates at a maximum frequency of 4MHz wide operating voltage of 2.5 to 5.5V.

  • Simple 33 (12-bit wide) instruction set
  • 2 level hardware stack
  • 1 (8-bit) file select register
  • Smallest form factor
  • Power on reset (POR)
  • 4MHz internal oscillator
  • Watch dog timer (WDT)
  • One 8-bit digital timer
  • In-Circuit Serial Programmingâ„¢ (ICSPâ„¢)

Technical Attributes

Find Similar Parts

Description Value
PIC12
SOIC
Surface Mount
PIC12
PIC12C5xx
6
8
4
70 °C
0 °C
PIC12 Family PIC12C5xx Series Microcontrollers
768 byte
25 KB
5.5 V
2.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  399.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$1.269
200+
$1.2582
400+
$1.2366
800+
$1.215
1600+
$1.1934