PDP SEO Portlet

PIC12C508A-04/P

MCU 8-Bit PIC12 PIC RISC 768Byte EPROM 3.3V/5V 8-Pin PDIP Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC12C508A-04/P
Secondary Manufacturer Part#: PIC12C508A-04/P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PIC12C508A-04/P is a 8-bit 8-pin CMOS Microcontroller with high-performance RISC CPU. It employs a RISC architecture with only 33 single word/single cycle instructions. All instructions are single cycle (1 µs) except for program branches which take two cycles. The PIC12C5XX delivers performance an order of magnitude higher than its competitors in the same price category. The 12-bit Wide instructions are highly symmetrical resulting in 2:1 code compression over other 8-bit microcontrollers in its class. The easy to use and easy to remember instruction set reduces development time significantly.

  • Power-on reset
  • Device reset timer
  • Watchdog timer (WDT) with its own on-chip RC oscillator for reliable operation
  • Programmable code-protection
  • Power saving SLEEP mode
  • Wake-up from SLEEP on pin change
  • Internal weak pull-ups on I/O pins
  • Low power, high speed CMOS EPROM/ROM technology
  • Fully static design

Technical Attributes

Find Similar Parts

Description Value
PIC12
PDIP
Through Hole
PIC12
PIC12C5xx
6
8
4
70 °C
0 °C
PIC12 Family PIC12C5xx Series Microcontrollers
768 byte
25 KB
5.5 V
2.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:480  Mult:60  
USD $:
480+
$1.58571
960+
$1.5
1920+
$1.46053
3840+
$1.42308
7680+
$1.3875